• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steba CH 2 ECO Heater 450 W, 900 W Grey

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steba carbon heater CH 2 – 2-stage carbon heating element (450/900 W), switchable oscillation

  • Energy efficient and efficient as it ensures no energy emission in the environment
  • Durable – up to 6,000 hours runtime
  • Switchable oscillation
  • Very quiet
  • 2-stage carbon heating element 450 / 900 watt
  • Safety cut-off through toggle switch
  • Handle
  • Warms up the body and materials

Technical specifications

Product type

Heater

450 W

900 W

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3554046 Steba CH 2 ECO Heater 450 W, 900 W Grey

Description

HEAT THAT IS IMPORTANT: EFFICIENT, QUIET AND ACCURATE TO THE POINT
With the C H 2 ECO, modern heating technology comes in to you: So that you can stay relaxed outdoors even in falling temperatures, our carbon heating emitter C H 2 ECO provides you targeted wellness heat.

Unlike conventional heaters, it does not warm up the ambient air, but directly that, WAS really counts: You.

Innovative technology and efficiency
Thanks to innovative carbon technology, the C H 2 ECO is not only particularly energy-efficient, but also impressively efficient: No energy is lost to the environment during operation.

With up to 6,000 hours runtime, switchable oscillation and whisper-quiet operation, it is suitable for Ideal for balconies, terraces or winter gardens.

Comfort and security
Two heating levels (450 / 900 Watt) ensure the appropriate intensity, whether for a quick thermal kick or a long-lasting comfort.

Safe: If the equipment accidentally tilts, the C H 2 ECO switches off automatically thanks to the integrated tip protection.

Flexibility: With a practical carrying handle, compact design and stylish design, it becomes a flexible heat source for every occasion.

Simply setup, switch on and enjoy the cozy warmth by pressing a button.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)