• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CasaFan SPEED2PROTECT IP54 SL Free standing fan 120 W (Ø x H) 495 mm x 1215 mm White Winter-proof

1/8
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEED2PROTECT IP54 SL STANDING FAN

  • Also for wall mounting
  • For commercial use
  • Protection class IP54, 10,700 m³/h in accordance with EN 60879
  • This text is machine translated.
  • 'IP54' rating with symbols for dust protection and splash water protection.

Technical specifications

  • Protection class IP54
  • For commercial use
  • Two-pole on/off switch
  • Protection class: I
Product type

Free standing fan

Operating voltage

230 V

Switching stages

3

(Ø)

495 mm

120 W

Air flow rate

10700 m³/h

Rotational speed

1250 U/min

Noise emission

72 dB

Grid diameter

495 mm

Wing colour

White

Case colour

White

Swivel range (max.)

130°

Fan features

Winter-proof

Dim

(Ø x H) 495 mm x 1215 mm

Weight

14.2 kg

Feed length

2.5 m

n.rel.

Rotor blades

3

Rotational speed (max.)

1300 U/min

Speed levels

3

Air discharge

10700 m³/h

Material

Plastic

Height

1215 mm

Length

50 mm

Depth

300 mm

Power supply (LOV)

via mains outlet

Height-adjustable

Yes

Width

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2436086 CasaFan SPEED2PROTECT IP54 SL Free standing fan 120 W (Ø x H) 495 mm x 1215 mm White Winter-proof

Description

Features

  • CasaFan Safeline standing fan
  • Also for wall mounting
  • For commercial use
  • 123 W, 220 - 240 V ~ 50 Hz
  • Protective basket 495 mm
  • height adjustable from 1315 - 1500 mm
  • Protection class IP54, 10,700 m³/h in accordance with EN 60879
  • Protective grillee, housing, frame and stand Steel with double anti-corrosion coating, color white
  • 2-pin power switch
  • 3 stages by means of encapsulated pressure switch
  • Vertical inclination of 130° adjustable
  • Sturdy design with carrying handle
  • Enclosed, ball bearing motor
  • Delivery temperature: - 10° to +45 °C.
  • Cable 2.5 m rubber hose line for high mechanical load H07RN-F 3 x 1.0 mm² with earthing contact plug
  • Certified according to Machinery Directive 2006/42/EC Part 1 for commercial use

Scope of delivery

  • SPEED2PROTECT IP54 SL STANDING FAN

More interesting products

(*All information is plus legal VAT)