• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio SL-310UC-BU Pocket calculator Blue Display (digits): 10 solar-powered, battery-powered (W x H x D) 70 x 8 x 118 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pocket calculator SL-310UC-BU Blue

  • 10-digit LC-display LC-display with calculation command display
  • Solar / battery operated
  • Size (H x W x D): 0.8 x 7 x 11.8 cm
  • Incl. protective case
  • Red logo with white text 'iF DESIGN AWARD 2018', representing a prestigious design award.

Technical specifications

Product type

Pocket calculator

Display type

LCD

Display (digits)

10

Factory colour

Blue

Features

Sheath

Width

70 mm

Height

8 mm

Depth

118 mm

Power supply (LOV)

solar-powered

battery-powered

Power supply

Solar cell

LR54 button cell, included

Dim

(W x H x D) 70 x 8 x 118 mm

Type

SL-310UC

Displays

1-line

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2383851 Casio SL-310UC-BU Pocket calculator Blue Display (digits): 10 solar-powered, battery-powered (W x H x D) 70 x 8 x 118 mm

User & Safety Instructions

User & Safety Instructions 2383851 Casio SL-310UC-BU Pocket calculator Blue Display (digits): 10 solar-powered, battery-powered (W x H x D) 70 x 8 x 118 mm

Description

Functions
- Tax calculation
- Professional percentage calculation
- Trade margin calculation via % key
- 4-button memory
- Change of sign
- thousands of divisions
- Backspace button
- square root
- Time calculation

This text is machine translated.

Scope of delivery

  • SL-310UC, protective case, battery, instructions.