• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio HL-4A Pocket calculator Anthracite Display (digits): 8 battery-powered (W x H x D) 56 x 9 x 87 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pocket calculator HL-4A Anthracite

  • 1-line, 8-digit display with large numbers
  • Root calculation
  • Percent calculation
  • Memory function
  • Change of leading sign
  • Auto switch-off
  • Inclusive of LR54 battery
  • This text is machine translated.

Technical specifications

Product type

Pocket calculator

Display type

LCD

Display (digits)

8

Factory colour

Anthracite

Width

56 mm

Height

9 mm

Depth

87 mm

Power supply (LOV)

battery-powered

Power supply

LR54 button cell, included

Dim

(W x H x D) 56 x 9 x 87 mm

Weight

27 g

Displays

1-line

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2383849 Casio HL-4A Pocket calculator Anthracite Display (digits): 8 battery-powered (W x H x D) 56 x 9 x 87 mm

User & Safety Instructions

User & Safety Instructions 2383849 Casio HL-4A Pocket calculator Anthracite Display (digits): 8 battery-powered (W x H x D) 56 x 9 x 87 mm

More interesting products

(*All information is plus legal VAT)