• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon AS-2200 Desk calculator Dark grey Display (digits): 12 solar-powered, battery-powered (L x W x H) 198 x 140 x 34 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Canon AS-2200

  • Large, adjustable LC-Display
  • Dual: Solar and battery operation

Technical specifications

Product type

Desk calculator

Display type

LCD

Display (digits)

12

Factory colour

Dark grey

Features

Angled display

Tiltable display

Width

140 mm

Height

34 mm

Depth

198 mm

Power supply (LOV)

solar-powered

battery-powered

Power supply

Solar cell

LR44 button cell, included

Dim

(L x W x H) 198 x 140 x 34 mm

Weight

212 g

Displays

1-line display

Length

198 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 525290 Canon AS-2200 Desk calculator Dark grey Display (digits): 12 solar-powered, battery-powered (L x W x H) 198 x 140 x 34 m

Description

This 12-digit desktop calculator combines a stylish Arc design with substantial environmental credentials - making it ideal for eco-conscious organisations and individuals. \r- 12-digit desktop calculator\r- Stylish Arc shape body\r- Large adjustable tilt display\r- Upper and lower plastic cases made from recycled Canon copier material\r- Dual power source: solar and mercury-free battery\r- Rounding and decimal selection\r- Auto-power off. \r\rStylish and professional.
\rThe 12-digit AS-2200 is designed with both style and practicality in mind. The sleek and curved body not only looks professional, it also fits neatly on a desk or shelf. \r\rAdjustable tilt display.
\rA large, clear and adjustable LCD display panel minimises glare and reflection. For optimum legibility the panel can be tilted to suit any lighting conditions. \r\rEco-conscious design.
\rStyle doesn’t come at an environmental cost. The upper and lower cases of the AS-2200 are manufactured from Canon copiers recycled materials and the battery is mercury-free. It’s the ideal solution for organisations with a Green Procurement Policy – as well as for all responsible enterprises, educational institutions and environmentally conscious individuals. \r\rEnergy efficient.
\rDual power source- solar and mercury-free battery ensures energy-efficiency and reliable use under different lighting conditions. When the AS-2200 is not in use, an ‘auto power-off’ function simply switches the calculator off to save energy. \r\rComprehensive functions.
\rThe AS-2200 calculator offers an extensive range of functions. A slide switch provides easy decimal point selection and rounding. The Grand Total memory automatically accumulates totals. Other convenient keys include Mark-up, Reverse and all the regular functions you’d expect from a Canon calculator.

Features

  • Percent calculation
  • Root Invoice
  • Mark-Up calculation functions (MU)
  • Reverse calculation (RV)
  • Total Memory (GT)
  • Rounding
  • Decimal places to display
  • 00-key.

More interesting products

(*All information is plus legal VAT)