• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio fx-5800P Calculator Black Display (digits): 16 battery-powered (L x W x H) 163 x 73 x 10 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Calculator fx-5800P Black

  • Dot matrix display - natural display 4 lines á 16 characters
  • 26 memory
  • Calculation of complex numbers
  • Trigonometric functions
  • 40 physical constants
  • 128 stored formulas
  • Repeat function
  • Back up function (Flash Memory)
  • Communication via 3-pin cable (computer to computer)
  • Algebraic input logic
  • Automatic break calculation
  • Function calculations
  • Calculations in the irrational value range
  • CALC Function
  • Solving equations
  • Resistance calculations
  • Troubleshooting function
  • Multistatement
  • Calculations for the basis n
  • Statistics
  • 1 and 2 List-based statistics
  • Regression calculations
  • Normal distribution
  • Equations systems with 2 and 3 Unknown
  • polynomial equations (2. And 3. Degrees)
  • Matrix calculations
  • Numeric calculation of value tables
  • Recursive calculation of value tables
  • Programming function
  • Program memory (28 kb)
  • Basic-like programming IF etc.
  • Incl. Battery AAA
  • This text is machine translated.

Technical specifications

Product type

Calculator

Display type

Monochrome dot matrix LCD

Display (digits)

16

Factory colour

Black

Width

73 mm

Height

10 mm

Depth

141.5 mm

Power supply (LOV)

battery-powered

Power supply

AAA battery (1x), included

Dim

(L x W x H) 163 x 73 x 10 mm

Weight

92 g

Displays

4 lines

Length

163 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1576292 Casio fx-5800P Calculator Black Display (digits): 16 battery-powered (L x W x H) 163 x 73 x 10 mm

User & Safety Instructions

User & Safety Instructions 1576292 Casio fx-5800P Calculator Black Display (digits): 16 battery-powered (L x W x H) 163 x 73 x 10 mm

User & Safety Instructions 1576292 Casio fx-5800P Calculator Black Display (digits): 16 battery-powered (L x W x H) 163 x 73 x 10 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.80*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)