• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments N2BT-BKT-B Graphing calculator battery (L x W x H) 43 x 43 x 53 mm

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

342 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 15.99
-25 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Graphing calculator battery N2BT-BKT-B

  • Battery pack for TI-Nspire CX/ CX CAS models of the new color variants. Once charging is enough, you can work for up to 100 hours with your TI-Nspire CX, TI-Nspire CX CAS, TI-Nspire CX II T, TI-Nspire CX II T CAS, TI-84 Plus CE-T.
  • This text is machine translated.

Technical specifications

Product type

Graphing calculator battery

Display type

Colour

Width

43 mm

Height

53 mm

Depth

4.5 mm

Power supply

3.7

Dim

(L x W x H) 43 x 43 x 53 mm

Weight

0.042 kg

Length

43 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1582795 Texas Instruments N2BT-BKT-B Graphing calculator battery (L x W x H) 43 x 43 x 53 mm

Description

Scope of delivery

  • Rechargeable battery.

System requirements

  • TI-NSPIRE CX, TI-NSPIRE CX CAS, TI-NSPIRE CX II T, TI-NSPIRE CX II T CAS, TI-84 Plus CE-T.

More interesting products

(*All information is plus legal VAT)