• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments NSPCXCASIIT Graphing calculator Black rechargeable (L x W x H) 264 x 258 x 56 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Graphing calculator NSPCXCASIIT Black

  • CAS functions (only applicable to TI-Nspire™ CX II-T CAS)
  • Disable CAS (applies only to TI-Nspire™ CX II-T CAS)
  • Several graphical display functions that can be defined, stored, displayed and analyzed simultaneously
  • Custom List Labels in Lists & Spreadsheet
  • Eleven interactive zoom functions

Technical specifications

Product type

Graphing calculator

Display type

Colour

Factory colour

Black

Features

Colour display

Width

258 mm

Height

56 mm

Depth

250 mm

Power supply (LOV)

rechargeable

Power supply

Built-in rechargeable battery

Dim

(L x W x H) 264 x 258 x 56 mm

Weight

1 g

Length

264 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2467775 Texas Instruments NSPCXCASIIT Graphing calculator Black rechargeable (L x W x H) 264 x 258 x 56 mm

Description

The TI-Nspire(TM) CX II-T next-generation graphing calculators offer the same features that have made the well-known TI-Nspire(TM) CX models ideal companions in MINT education from secondary school - plus new functionalities. Both TI-Nspire(TM) CX II-T graphing calculators feature a high-resolution color display, a unified user interface, extensive graphics capabilities, and integrated applications.

This text is machine translated.

Scope of delivery

  • USB computer cable
  • TI-Nspire™ CX CAS Student Software
  • Quick reference card.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 204.28*

More interesting products

(*All information is plus legal VAT)