• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments TI-30X Prio MathPrint™ Calculator Black Display (digits): 64 battery-powered, solar-powered

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Calculator TI-30X Prio MathPrint™ Black

  • High resolution display guarantees better readability and enables additional functions, such as the representation of two functions in the value table
  • Test reliability by operating system display and automatic reset after targeted shutdown
  • Constant memory: No input is lost after automatic shutdown (APD™)
  • Input and output in mathematical way of writing
  • Very clear keyboard
  • Additional functions in separate menu
  • Max. 2-fold key assignment
  • Multi-function keys for fast inputs
  • All functions relevant for testing in the areas arithmetic, algebra, trigonometry and stochastics

Technical specifications

Product type

Calculator

Display type

LCD

Display (digits)

64

Factory colour

Black

Power supply (LOV)

battery-powered

solar-powered

Power supply

Battery

Solar cell

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046186 Texas Instruments TI-30X Prio MathPrint™ Calculator Black Display (digits): 64 battery-powered, solar-powered

Description


Scientific school calculator TI-30X Prio MathPrint™
The calculator complies with the new IQB guidelines for the secondary school examinations in mathematics, physics, chemistry and biology from 2030.

This text is machine translated.

Features

  • Probability calculation, including binomial and normal distribution
  • Sum of any term
  • Calculation with function values
  • Value tables for any function
  • Physical constants
  • Fractions, square roots and Pi in decimal numbers - and vice versa
  • All curriculum and exam-related functions for arithmetic, algebra, geometry, trigonometry, stochastics and analysis
  • Memory repeat function
  • Easy to read LCD display with four lines à 16 characters
  • Battery operation with support of solar cells and extension of the battery life
  • Auto switch-off
  • Hard plastic keys with color coding
  • Non-slip rubber feet
  • Robust cover with Quick-Reference Card
  • Stable, protective sleeve

Scope of delivery

  • Texas Instruments TI-30X Prio MathPrint™ School Calculator

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.28*

More interesting products

(*All information is plus legal VAT)