• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharp ELW506 T-GY Calculator Black/silver Display (digits): 16 battery-powered, solar-powered (W x H x D) 80 x 166 x 14

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Calculator

Display type

LCD

Display (digits)

16

Factory colour

Black/silver

Width

80 mm

Height

166 mm

Depth

14 mm

Power supply (LOV)

battery-powered

solar-powered

Dim

(W x H x D) 80 x 166 x 14 mm

Weight

108 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582089 Sharp ELW506 T-GY Calculator Black/silver Display (digits): 16 battery-powered, solar-powered (W x H x D) 80 x 166 x 14

Conformity certificate

Conformity certificate 2582089 Sharp ELW506 T-GY Calculator Black/silver Display (digits): 16 battery-powered, solar-powered (W x H x D) 80 x 166 x 14

Description

Scientific school calculator sharp el-W 506 T GY. Number of functions: 640. Functions: Percent calculation possible, thousands subdivision available, calculation in integral possible, calculation of differentials possible, calculation of complex numbers possible, DEG/WHEEL/DEGREE conversion possible, matrix calculation possible, statistical calculations possible, summation possible, Trigonometric functions available. Features: Sign change button available. Power supply: Solar. Size (W x H x D) 80 x 15 x 166 mm. Mass: 108 g. Display size: 96 x 32 points. Colour: black

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)