• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio MS-88EM Desk calculator Blue Display (digits): 8 solar-powered (L x W x H) 101 x 149 x 28 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Desk calculator MS-88EM Blue

  • Display (digits): 8
  • solar-powered
  • Forex rate calculation
  • Symbol for solar-powered battery: A battery and sun silhouette, separated by a diagonal line, symbolises solar energy.

Technical specifications

Product type

Desk calculator

Display type

Colour TFT/LCD

Display (digits)

8

Factory colour

Blue

Features

Forex rate calculation

Width

149 mm

Height

28 mm

Depth

28 mm

Power supply (LOV)

solar-powered

Power supply

Solar cell

Dim

(L x W x H) 101 x 149 x 28 mm

Weight

120 g

Displays

1-line

Length

101 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2350235 Casio MS-88EM Desk calculator Blue Display (digits): 8 solar-powered (L x W x H) 101 x 149 x 28 mm

User & Safety Instructions

User & Safety Instructions 2350235 Casio MS-88EM Desk calculator Blue Display (digits): 8 solar-powered (L x W x H) 101 x 149 x 28 mm

Description

This compact calculator enables currency conversion, professional percentage calculation, cost / sell / margin and offers functions such as Mark Up with percentage key, quick correction key, sign change and input buffer. Advantageous features: Durable plastic keys and an aluminum front stand for high-quality workmanship. The non-slip rubber feet are particularly practical.
Whether in the office at the desk, with commercial calculations in the store or at home with the private accounting – a pocket and table calculator is an indispensable companion. The advantages of the CASIO MS-88EM include:

This text is machine translated.

Features

  • Currency Conversion (1 exchange rate): After entering and saving the desired exchange rate, amounts can easily be converted to another currency
  • Professional percentage calculation: Determination of percentage increases and reductions with separate display of the calculated value
  • Mark Up with percentage key: Fast determination of margins and surcharges in the commercial sector
  • Cost / Sell / Margin: The profit calculation enables the calculation of costs, sales price and margin
  • Quick Correct key: Delete current entries in digits for quick correction without deleting the entire calculation
  • +/- Change of sign: E.g. from 100 to -100 or vice versa, by pressing a button
  • 3-key memory: The memory buttons can be used to store numbers for later use
  • Calculation command display: The calculation mode currently being executed is shown in the display as an icon
  • Division of thousands: After each three digits, the division of thousands is visually represented by a marking
  • Aluminum front: Surface with particularly durable properties
  • Dimensions: 28 x 101 x 149 mm, weight: 120 g.

More interesting products

(*All information is plus legal VAT)