• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments TI-30 X Pro Calculator Anthracite (L x W x H) 195 x 104 x 195 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Calculator TI-30 X Pro Anthracite

  • 300 functions
  • Percent accounting
  • Trigonometric functions
  • Matrix calculation
  • Thousands subdivision available
  • Calculation possible in integrals
  • Calculation with technical symbols is possible
  • Calculation of differentials possible
  • Calculation of complex numbers possible
  • DEG/WHEEL/DEGREE conversion possible
  • Statistical calculations are possible
  • Sum formation possible
  • Quick correction button available
  • Change of sign key available
  • This text is machine translated.

Technical specifications

  • Display content range: Natural I/O.
Product type

Calculator

Factory colour

Anthracite

Width

104 mm

Height

195 mm

Depth

38 mm

Dim

(L x W x H) 195 x 104 x 195 mm

Weight

160 g

Length

195 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556160 Texas Instruments TI-30 X Pro Calculator Anthracite (L x W x H) 195 x 104 x 195 mm

More interesting products

(*All information is plus legal VAT)