• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GENIE 540 Desk calculator Grey Display (digits): 10 solar-powered, battery-powered (W x H x D) 105 x 30 x 140 mm

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desk calculator 540 Grey

  • No. of digits: 1 x 10-digit
  • Memory: 1 memory (3 keys)
  • Dimensions: 105 x 30 x 140 mm (W x H x D)
  • Type of auxiliary energy: Solar energy, battery
  • Colour: grey

Technical specifications

Product type

Desk calculator

Display type

LCD

Display (digits)

10

Factory colour

Grey

Features

Angled display

Width

105 mm

Height

30 mm

Depth

140 mm

Power supply (LOV)

solar-powered

battery-powered

Power supply

Solar cell

LR54 button cell, included

Dim

(W x H x D) 105 x 30 x 140 mm

Weight

91 g

Displays

1-line display

Wireless charging

No

Product type description

540

Promotional item type

Tischrechner 540

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554186 GENIE 540 Desk calculator Grey Display (digits): 10 solar-powered, battery-powered (W x H x D) 105 x 30 x 140 mm

Description

Elegant desktop calculator in slim design and compact size.

This text is machine translated.

Features

  • Desk Calculators

More interesting products

(*All information is plus legal VAT)