• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio XR-18WE1 Plastic Tape colour: White Font colour: Black 18 mm 8 m

Product type
Labelling tape
Tape colour
White
Label tape width
18 mm
Font colour
Black
Label tape type
XR
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.00)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Writing tape for CASIO labelling device

  • Wash proof, scratch proof and weatherproof
  • Self-adhesive

Technical specifications

  • Model XR-18X1
Product type

Labelling tape

Tape colour

White

Label tape width

18 mm

Font colour

Black

Label tape length

8 m

Material

Plastic

Label tape type

XR

Compatible with

Casio

Compatible with

KL-70E

KL-100E

KL-120

KL-130

KL-200E

KL-300

KL-750E

KL-780

KL-820

KL-1500

KL-2000

KL-7000

KL-8100

KL-8200

KL-C500

KL-G2

KL-HD1

KL-P1000

CW-L300

Show more
Content

1 pc(s)

Type

Original

Dim. (add. text)

approx.

Colour

Black

White

Compatible with

Casio

Type

XR-18WE1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 772097 Casio XR-18WE1 Plastic Tape colour: White Font colour: Black 18 mm 8 m

Description

Features

  • Print colour always black.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)