• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CAT 980267 Multi-purpose knife Blade length 67 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

344 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT folding knife with 6.7 cm blade and belt clip

  • Stainless steel 3Cr13
  • With bottle opener function
  • Pocket clip for comfortable carrying
  • Thumb hole for easy opening
  • Black G-10 inlay

Technical specifications

Product type

Multi-purpose knife

Blade length

67 mm

Length

158 mm

UKCA

not relevant

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3216674 CAT 980267 Multi-purpose knife Blade length 67 mm

Description

Robust and light work knife with cut-out grip made of aluminum. Drop-point blade made of rust-free 3Cr13MoV steel with long-lasting cut properties. The blade is painted in black to prevent glare and corrosion.

This text is machine translated.

What kind of Workshop Knives are you looking for?

More interesting products

(*All information is plus legal VAT)