• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1057546 Butter knife Black Length 196 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Functional shape butter knife

  • Ideal for the spreading of butter and soft cheese
  • Long-life blade made of stainless Japanese steel
  • Ergonomic grip with Softgrip™ at the fingertips
  • Deep finger protection provides for a comfortable, secure hold
  • Sharpening recommended with Fiskars® Roll-Sharp™
  • Dishwasher-safe
  • 78 mm blade length
  • HRC 52

Technical specifications

Product type

Butter knife

Factory colour

Black

Blade length

78 mm

Length

196 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348380 Fiskars 1057546 Butter knife Black Length 196 mm

Description

For chefs who appreciate smart, easy-care kitchen tools, the Fiskars® Functional Form™ Butter Knife is an indispensable tool for preparing food and the table. Its long-lasting blade made of Japanese stainless steel is Ideal for the spreading of butter and soft cheese.

Its ergonomic grip features Softgrip™ at the fingertips and deep finger protection for a comfortable, secure fit in your hand. Like all Functional Form™ knives, this knife is dishwasher-proof for easy daily cleaning and has a slim profile for easy storage. Designed in Finland.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)