• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kirschen 3441000 Groove carving knife

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Groove carving knife

Length

245 mm

Width

250 mm

Weight

1422 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1785491 Kirschen 3441000 Groove carving knife

Description

Groove cutting set 11-piece, in wooden box 11 pieces, each 1 piece: 3201: 8 mm 3202: 10 mm 3208:6, 8 mm 3239: 6 mm 3247 3358 3707 3353 3356: 2 mm3351: 80 x 30 mm.

This text is machine translated.

What kind of Workshop Knives are you looking for?

More interesting products

(*All information is plus legal VAT)