• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar DXB2 Tool battery 18 V 2.0 Ah Li-ion

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 18-V branded battery (2.0 Ah)

  • Battery capacity indicator; 5-stage LED light; Li-ion battery; compatible with DXC15 (30 minutes charging time) and DXC152 (20 minutes charging time)

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

DXB2

Capacity (mAh, Ah)

2.0 Ah

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812020 Caterpillar DXB2 Tool battery 18 V 2.0 Ah Li-ion

Description

The CAT 18V brand rechargeable battery with 2.0 Ah is the ideal power source for all compatible devices in the CAT battery system. It stands out due to its light weight, compact design and reliable power output for a wide range of applications in the house, workshop or building site. The high-quality rechargeable battery technology ensures a long life, short charging times and a constant performance. Perfect as a replacement or additional battery for flexible and uninterrupted working.

This text is machine translated.

Scope of delivery

  • Battery

More interesting products

(*All information is plus legal VAT)