• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar Rechargeable battery Cordless grass trimmer + battery, + charger 4.0 Ah Cutting width (max.): 33 cm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 18V engine sense (33cm) (1x 4Ah battery, 1x 4A fast charger, brushless, in a box)

  • Adjustable additional handle; automatic double filament with typing; compact lightweight; folding shaft

Technical specifications

Product type

Cordless grass trimmer

Features

+ battery

+ charger

Operating type

Rechargeable battery

Idle speed (details)

5000 U/min

Technology

Li-ion

Capacity (mAh, Ah)

4.0 Ah

Cutting width (max.)

33 cm

Cutting method

Filament

Battery voltage

18 V

No. of power packs included

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812030 Caterpillar Rechargeable battery Cordless grass trimmer + battery, + charger 4.0 Ah Cutting width (max.): 33 cm

Description

The CAT 18V Motorsense with 33 cm cutting width provides for an efficient and comfortable care of lawns, lawn edges and hard to reach areas. The powerful brushless motor offers high efficiency, strong power and a long life. Thanks to the wireless 18V-system you enjoy maximum freedom of movement and flexible working without disturbing cables. The ergonomic design allows for comfortable handling even during long periods of use. The delivery includes a powerful 4.0 Ah battery and a 4A quick charger, so that the Motorsense is always ready to use again. The ideal solution for a clean and precise garden care.

This text is machine translated.

Scope of delivery

  • Motor sense
  • Fixed spanner
  • Safety mechanism
  • 4.0Ah rechargeable battery
  • 4A Charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)