• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc Heatsink WF115100 1 pc(s)

Image similar
Product type
Heatsink
Type
WF115100
Width
110 mm
Height
90 mm
Length
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Celduc SSR-Heat sink 0.9 K/W SC/SO/SVT/SV9/SG, DIN rail

Our service for you

Technical specifications

  • Electrostatic discharge sensitivity: No.
  • Mounting housing: DIN rail
Product type

Heatsink

Type

WF115100

Width

110 mm

Height

90 mm

Length

100 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2436280 Celduc Heatsink WF115100 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2436280 Celduc Heatsink WF115100 1 pc(s)

What kind of Solid State Relays are you looking for?