• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc Heatsink WF311100 1 pc(s)

Image similar
Product type
Heatsink
Type
WF311100
Width
22.5 mm
Height
98 mm
Length
70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Celduc SSR heatsink 3 K/W SA/SU, DIN rail

Our service for you

Technical specifications

  • Electrostatic discharge sensitivity: No.
  • Mounting housing: DIN rail
Product type

Heatsink

Type

WF311100

Width

22.5 mm

Height

98 mm

Length

70 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2436284 Celduc Heatsink WF311100 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2436284 Celduc Heatsink WF311100 1 pc(s)

What kind of Solid State Relays are you looking for?