• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 125334 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 22 mm 1 pc(s)

1/2
Product type
Heatshrink end cap
Nominal inside diameter (pre-shrinkage)
22 mm
Nominal diameter (post-shrinkage)
9 mm
Adhesive (yes/no)
Yes
Shrinkage
3:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heatshrink end cap

Nominal inside diameter (pre-shrinkage)

22 mm

Nominal diameter (post-shrinkage)

9 mm

Adhesive (yes/no)

Yes

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Thick-walled

incl. adhesive

Printable

Halogen-free

Yes

Material

Polyolefin

Length

65 mm

Max. temperature

135 °C

Min. temperature

-30 °C

Manufacturer part #

125334

Content

1 pc(s)

Type

SKH/22-9/schwarz

Wall thickness (post-shrinkage)

2.8 mm

Documents & Downloads

Datasheet

Datasheet 3785569 CellPack 125334 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 22 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3785569 CellPack 125334 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 22 mm 1 pc(s)

Description

Heat shrink end caps SKH with adhesive, as pressure and humidity protection for cables, pipes and tubes of 5 - 105 mm diameter.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.