

Heatshrink
6 mm
2 mm
Red
3:1
Thin-walled
Printable
300 m
Polyolefin
-55 °C
135 °C
126993
No
300 m
SR1F3/6-2/rot/300m
0.65 mm
not relevant
Datasheet 3784309 CellPack 126993 Heatshrink Red 6 mm 2 mm Shrinkage:3:1 300 m
Datasheet 3784309 CellPack 126993 Heatshrink Red 6 mm 2 mm Shrinkage:3:1 300 m
User & Safety Instructions 3784309 CellPack 126993 Heatshrink Red 6 mm 2 mm Shrinkage:3:1 300 m
The necessary accessories are required to use the article as described.