
1/2
Heatshrink w/o adhesive
12 mm
4 mm
Black
3:1
Thin-walled
Printable
100 m
Polyolefin
-55 °C
135 °C
127000
No
100 m
SR1F3 12-4/m sw
0.75 mm
not relevant
Datasheet 3784058 CellPack 127000 Heatshrink w/o adhesive Black 12 mm 4 mm Shrinkage:3:1 100 m
Security datasheet 3784058 CellPack 127000 Heatshrink w/o adhesive Black 12 mm 4 mm Shrinkage:3:1 100 m
The necessary accessories are required to use the article as described.