• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 127029 Heatshrink w/o adhesive Blue 1.6 mm 0.8 mm Shrinkage:2:1 15 m

Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
1.6 mm
Nominal diameter (post-shrinkage)
0.8 mm
Heatshrink features
Thin-walled
Printable
Content
15 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heat-shrink tubing adl.box 1.6-0.8mm/L:15m,blue SB/1.6-0.8/blue/15m

  • 15 m
  • Shrinkage: 2:1
  • Blue
  • Nominal inside diameter (pre-shrinkage): 1.6 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

1.6 mm

Nominal diameter (post-shrinkage)

0.8 mm

Factory colour

Blue

Shrinkage

2:1

Heatshrink features

Thin-walled

Printable

Content

15 m

Material

Polyolefin

Min. temperature

-55 °C

Max. temperature

135 °C

Manufacturer part #

127029

Halogen-free

No

Length

15 m

Type

SB/1.6-0.8/blau/15m

Wall thickness (post-shrinkage)

0.43 mm

Documents & Downloads

Datasheet

Datasheet 3784233 CellPack 127029 Heatshrink w/o adhesive Blue 1.6 mm 0.8 mm Shrinkage:2:1 15 m

User & Safety Instructions

User & Safety Instructions 3784233 CellPack 127029 Heatshrink w/o adhesive Blue 1.6 mm 0.8 mm Shrinkage:2:1 15 m

Description

The heat shrink tubes of type SB 2:1 are thin walled, without thermoplastic adhesive with a shrink ratio of 2:1. Typical applications include protection for cables against chemical influences, as well as good mechanical protection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)