
1/2
Heatshrink w/o adhesive
3 mm
1 mm
Black
3:1
Thin-walled
Printable
300 m
Polyolefin
-55 °C
135 °C
127242
No
300 m
SR1F3 3-1/m sw
0.55 mm
not relevant
Datasheet 3784093 CellPack 127242 Heatshrink w/o adhesive Black 3 mm 1 mm Shrinkage:3:1 300 m
Security datasheet 3784093 CellPack 127242 Heatshrink w/o adhesive Black 3 mm 1 mm Shrinkage:3:1 300 m
The necessary accessories are required to use the article as described.