• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 127387 Heatshrink w/o adhesive Black 27 mm 9 mm Shrinkage:3:1 25 m

Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
27 mm
Nominal diameter (post-shrinkage)
9 mm
Heatshrink features
with partition
Printable
Content
25 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shrink hose SR2 27-9 gg 25m

  • 25 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 27 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

27 mm

Nominal diameter (post-shrinkage)

9 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

with partition

Printable

Content

25 m

Material

Polyolefin

Min. temperature

-40 °C

Max. temperature

120 °C

Manufacturer part #

127387

Halogen-free

Yes

Length

25 m

Type

SR2 27-9 gg 25m

Wall thickness (post-shrinkage)

1.5 mm

Documents & Downloads

Datasheet

Datasheet 3783922 CellPack 127387 Heatshrink w/o adhesive Black 27 mm 9 mm Shrinkage:3:1 25 m

Security datasheet

Security datasheet 3783922 CellPack 127387 Heatshrink w/o adhesive Black 27 mm 9 mm Shrinkage:3:1 25 m

Description

The SR2 heat-shrinkable tubes are medium-walled, without thermoplastic adhesive with a shrink ratio of 3:1. Typical areas of application are the pressure and moisture protection of cables as well as the use in shrink sleeves and shrink sleeves.

This text is machine translated.

Accessories

(*All information is plus legal VAT)