• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 127394 Heatshrink w/o adhesive Black 22 mm 6 mm Shrinkage:3:1 1 m

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
22 mm
Nominal diameter (post-shrinkage)
6 mm
Heatshrink features
with partition
Printable
Content
1 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shrink hose W/O adhesive,in 1m ABSR2 22-6/1000 SW

  • 1 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 22 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

22 mm

Nominal diameter (post-shrinkage)

6 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

with partition

Printable

Content

1 m

Material

Polyolefin

Min. temperature

-40 °C

Max. temperature

120 °C

Manufacturer part #

127394

Halogen-free

Yes

Length

1 m

Type

SR2 22-6/1000 sw

Wall thickness (post-shrinkage)

2.6 mm

Documents & Downloads

Security datasheet

Security datasheet 3784097 CellPack 127394 Heatshrink w/o adhesive Black 22 mm 6 mm Shrinkage:3:1 1 m

Description

The SR2 heat-shrinkable tubes are medium-walled, without thermoplastic adhesive with a shrink ratio of 3:1. Typical areas of application are the pressure and moisture protection of cables as well as the use in shrink sleeves and shrink sleeves.

This text is machine translated.

Accessories

(*All information is plus legal VAT)