

Heatshrink w/o adhesive
75 mm
22 mm
Black
3:1
with partition
Printable
5 pc(s)
Polyolefin
-40 °C
120 °C
127406
Yes
1 m
SR2 75-22/1000 sw
3 mm
not relevant
Datasheet 3784101 CellPack 127406 Heatshrink w/o adhesive Black 75 mm 22 mm Shrinkage:3:1 5 pc(s)
Datasheet 3784101 CellPack 127406 Heatshrink w/o adhesive Black 75 mm 22 mm Shrinkage:3:1 5 pc(s)
Security datasheet 3784101 CellPack 127406 Heatshrink w/o adhesive Black 75 mm 22 mm Shrinkage:3:1 5 pc(s)
The necessary accessories are required to use the article as described.