

Heatshrink + adhesive
12 mm
4 mm
Black
3:1
with partition
incl. adhesive
Printable
100 m
Polyolefin
-55 °C
110 °C
127474
No
100 m
SRUM 12-4/m sw
1.7 mm
not relevant
Datasheet 3784123 CellPack 127474 Heatshrink + adhesive Black 12 mm 4 mm Shrinkage:3:1 100 m
User & Safety Instructions 3784123 CellPack 127474 Heatshrink + adhesive Black 12 mm 4 mm Shrinkage:3:1 100 m
The necessary accessories are required to use the article as described.