• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 127476 Heatshrink + adhesive Black 24 mm 8 mm Shrinkage:3:1 50 m

Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
24 mm
Nominal diameter (post-shrinkage)
8 mm
Heatshrink features
with partition
incl. adhesive
Printable
Content
50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shrink hose with adhesive SRUM 24-8/m BLK

  • 50 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 24 mm

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

24 mm

Nominal diameter (post-shrinkage)

8 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

with partition

incl. adhesive

Printable

Content

50 m

Material

Polyolefin

Min. temperature

-55 °C

Max. temperature

110 °C

Manufacturer part #

127476

Halogen-free

No

Length

50 m

Type

SRUM 24-8/m sw

Wall thickness (post-shrinkage)

2.4 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3784198 CellPack 127476 Heatshrink + adhesive Black 24 mm 8 mm Shrinkage:3:1 50 m

Datasheet 3784198 CellPack 127476 Heatshrink + adhesive Black 24 mm 8 mm Shrinkage:3:1 50 m

User & Safety Instructions

User & Safety Instructions 3784198 CellPack 127476 Heatshrink + adhesive Black 24 mm 8 mm Shrinkage:3:1 50 m

Description

The SRUM type heat shrink tubes are medium walled, with thermoplastic adhesive with a shrink ratio of 3:1. Typical areas of application are the pressure and moisture protection of cables as well as the use in shrink sleeves and shrink sleeves.

This text is machine translated.

Accessories

(*All information is plus legal VAT)