

Heatshrink + adhesive
39 mm
13 mm
Black
3:1
with partition
incl. adhesive
Printable
30 m
Polyolefin
-55 °C
110 °C
127477
No
30 m
SRUM 40-13/m sw
2.4 mm
not relevant
Datasheet 3784167 CellPack 127477 Heatshrink + adhesive Black 39 mm 13 mm Shrinkage:3:1 30 m
User & Safety Instructions 3784167 CellPack 127477 Heatshrink + adhesive Black 39 mm 13 mm Shrinkage:3:1 30 m
The necessary accessories are required to use the article as described.