

Heatshrink w/o adhesive
45 mm
12 mm
Black
3:1
Thick-walled
Printable
1 m
Polyolefin
-40 °C
120 °C
127490
Yes
1 m
SR3 45-12/1000 sw
4.4 mm
Datasheet 3784157 CellPack 127490 Heatshrink w/o adhesive Black 45 mm 12 mm Shrinkage:3:1 1 m
Security datasheet 3784157 CellPack 127490 Heatshrink w/o adhesive Black 45 mm 12 mm Shrinkage:3:1 1 m
The necessary accessories are required to use the article as described.