

Heatshrink + adhesive
33 mm
8 mm
Black
3:1
Thick-walled
incl. adhesive
Printable
1 m
Polyolefin
-40 °C
120 °C
127507
Yes
1 m
SRH3 33-8/1000 sw
4 mm
Datasheet 3784005 CellPack 127507 Heatshrink + adhesive Black 33 mm 8 mm Shrinkage:3:1 1 m
Security datasheet 3784005 CellPack 127507 Heatshrink + adhesive Black 33 mm 8 mm Shrinkage:3:1 1 m
The necessary accessories are required to use the article as described.