

Heatshrink + adhesive
16 mm
4 mm
Black
3:1
Thick-walled
incl. adhesive
Printable
1 m
Polyolefin
-40 °C
120 °C
135860
Yes
1 m
SRH3 16-4/1000 sw
2.8 mm
Datasheet 3784034 CellPack 135860 Heatshrink + adhesive Black 16 mm 4 mm Shrinkage:3:1 1 m
Security datasheet 3784034 CellPack 135860 Heatshrink + adhesive Black 16 mm 4 mm Shrinkage:3:1 1 m
The necessary accessories are required to use the article as described.