• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 143764 Heatshrink w/o adhesive Black 22 mm 6 mm Shrinkage:3:1 30 m

Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
22 mm
Nominal diameter (post-shrinkage)
6 mm
Heatshrink features
with partition
Printable
Content
30 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shrink tubing without adhesive SR2/22-6/black/30m

  • 30 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 22 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

22 mm

Nominal diameter (post-shrinkage)

6 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

with partition

Printable

Content

30 m

Material

Polyolefin

Min. temperature

-40 °C

Max. temperature

120 °C

Manufacturer part #

143764

Halogen-free

Yes

Length

30 m

Type

SR2/22-6/schwarz/30m

Wall thickness (post-shrinkage)

2.6 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3784109 CellPack 143764 Heatshrink w/o adhesive Black 22 mm 6 mm Shrinkage:3:1 30 m

Security datasheet

Security datasheet 3784109 CellPack 143764 Heatshrink w/o adhesive Black 22 mm 6 mm Shrinkage:3:1 30 m

Description

The SR2 heat-shrinkable tubes are medium-walled, without thermoplastic adhesive with a shrink ratio of 3:1. Typical areas of application are the pressure and moisture protection of cables as well as the use in shrink sleeves and shrink sleeves.

This text is machine translated.

Accessories

(*All information is plus legal VAT)