• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 144013 Heatshrink + adhesive Black 140 mm 42 mm Shrinkage:3:1 1 m

Image similar
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
140 mm
Nominal diameter (post-shrinkage)
42 mm
Heatshrink features
with partition
incl. adhesive
Printable
Content
1 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shrink hose W. adhesive, in 1m wipe SRH2 140-42/1000 SW

  • 1 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 140 mm

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

140 mm

Nominal diameter (post-shrinkage)

42 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

with partition

incl. adhesive

Printable

Content

1 m

Material

Polyolefin

Min. temperature

-40 °C

Max. temperature

120 °C

Manufacturer part #

144013

Halogen-free

Yes

Length

1 m

Type

SRH2 140-42/1000 sw

Wall thickness (post-shrinkage)

3.5 mm

Documents & Downloads

Security datasheet

Security datasheet 3784145 CellPack 144013 Heatshrink + adhesive Black 140 mm 42 mm Shrinkage:3:1 1 m

Description

The heat shrink tubes of the type SRH2 are medium-walled, with thermoplastic adhesive with a shrink ratio of 3:1. Typical areas of application are the pressure and moisture protection of cables as well as the use in shrink sleeves and shrink sleeves.

This text is machine translated.

Accessories

(*All information is plus legal VAT)