

Heatshrink
25.4 mm
12.7 mm
Grey
2:1
Thin-walled
Printable
50 m
Polyolefin
-55 °C
135 °C
144137
No
50 m
SR1F 25.4-12.7 gr
0.89 mm
not relevant
Datasheet 3784287 CellPack 144137 Heatshrink Grey 25.4 mm 12.7 mm Shrinkage:2:1 50 m
User & Safety Instructions 3784287 CellPack 144137 Heatshrink Grey 25.4 mm 12.7 mm Shrinkage:2:1 50 m
The necessary accessories are required to use the article as described.