

Heatshrink
51 mm
25.4 mm
Grey
2:1
Thin-walled
Printable
50 m
Polyolefin
-55 °C
135 °C
144146
No
50 m
SR1F 51-25.4 gr
1.14 mm
not relevant
Datasheet 3784235 CellPack 144146 Heatshrink Grey 51 mm 25.4 mm Shrinkage:2:1 50 m
Datasheet 3784235 CellPack 144146 Heatshrink Grey 51 mm 25.4 mm Shrinkage:2:1 50 m
User & Safety Instructions 3784235 CellPack 144146 Heatshrink Grey 51 mm 25.4 mm Shrinkage:2:1 50 m
The necessary accessories are required to use the article as described.