
1/2
Heatshrink w/o adhesive
9 mm
3 mm
Black
3:1
Thin-walled
Printable
10 pc(s)
Polyolefin
-55 °C
135 °C
144385
No
1 m
SR1F3 9-3/1000sw
0.75 mm
not relevant
Datasheet 3784066 CellPack 144385 Heatshrink w/o adhesive Black 9 mm 3 mm Shrinkage:3:1 10 pc(s)
Security datasheet 3784066 CellPack 144385 Heatshrink w/o adhesive Black 9 mm 3 mm Shrinkage:3:1 10 pc(s)
The necessary accessories are required to use the article as described.