
1/2
Heatshrink w/o adhesive
9 mm
3 mm
Blue
3:1
Thin-walled
Printable
10 pc(s)
Polyolefin
-55 °C
135 °C
144388
No
1 m
SR1F3 9-3/1000 bl
0.75 mm
yes
Datasheet 3783948 CellPack 144388 Heatshrink w/o adhesive Blue 9 mm 3 mm Shrinkage:3:1 10 pc(s)
Security datasheet 3783948 CellPack 144388 Heatshrink w/o adhesive Blue 9 mm 3 mm Shrinkage:3:1 10 pc(s)
The necessary accessories are required to use the article as described.