
1/2
Heatshrink w/o adhesive
9 mm
3 mm
Red
3:1
Thin-walled
Printable
10 pc(s)
Polyolefin
-55 °C
135 °C
144390
No
1 m
SR1F3/9-3/rot/1000mm
0.75 mm
yes
Datasheet 3783930 CellPack 144390 Heatshrink w/o adhesive Red 9 mm 3 mm Shrinkage:3:1 10 pc(s)
Security datasheet 3783930 CellPack 144390 Heatshrink w/o adhesive Red 9 mm 3 mm Shrinkage:3:1 10 pc(s)
The necessary accessories are required to use the article as described.