
1/2
Heatshrink w/o adhesive
12 mm
4 mm
Black
3:1
Thin-walled
Printable
10 pc(s)
Polyolefin
-55 °C
135 °C
144392
No
1 m
SR1F3 12-4/1000sw
0.75 mm
not relevant
Datasheet 3784072 CellPack 144392 Heatshrink w/o adhesive Black 12 mm 4 mm Shrinkage:3:1 10 pc(s)
Security datasheet 3784072 CellPack 144392 Heatshrink w/o adhesive Black 12 mm 4 mm Shrinkage:3:1 10 pc(s)
The necessary accessories are required to use the article as described.