• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 144393 Heatshrink Colourless, Transparent 12 mm 4 mm Shrinkage:3:1 10 pc(s)

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
12 mm
Nominal diameter (post-shrinkage)
4 mm
Heatshrink features
Thin-walled
Printable
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heat shrink tubing thin w/3:1 o adhesive SR1F3 12-4 tr 1000mm

  • 10 pc(s)
  • Shrinkage: 3:1
  • Colourless, Transparent
  • Nominal inside diameter (pre-shrinkage): 12 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

12 mm

Nominal diameter (post-shrinkage)

4 mm

Factory colour

Colourless

Transparent

Shrinkage

3:1

Heatshrink features

Thin-walled

Printable

Content

10 pc(s)

Material

Polyolefin

Min. temperature

-55 °C

Max. temperature

135 °C

Manufacturer part #

144393

Halogen-free

No

Length

1 m

Type

SR1F3 12-4 tr 1000mm

Wall thickness (post-shrinkage)

0.75 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3784239 CellPack 144393 Heatshrink Colourless, Transparent 12 mm 4 mm Shrinkage:3:1 10 pc(s)

Datasheet 3784239 CellPack 144393 Heatshrink Colourless, Transparent 12 mm 4 mm Shrinkage:3:1 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3784239 CellPack 144393 Heatshrink Colourless, Transparent 12 mm 4 mm Shrinkage:3:1 10 pc(s)

Description

The SR1F3 heat shrink tubes are thin walled without thermoplastic adhesive with a shrink ratio of 3:1. Typical applications include protection for cables against chemical influences, as well as good mechanical protection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)