
1/2
Heatshrink w/o adhesive
24 mm
8 mm
Brown
3:1
Thin-walled
Printable
10 pc(s)
Polyolefin
-55 °C
135 °C
144412
No
1 m
SR1F3 24-8/1000 br
1 mm
not relevant
Datasheet 3783956 CellPack 144412 Heatshrink w/o adhesive Brown 24 mm 8 mm Shrinkage:3:1 10 pc(s)
Security datasheet 3783956 CellPack 144412 Heatshrink w/o adhesive Brown 24 mm 8 mm Shrinkage:3:1 10 pc(s)
The necessary accessories are required to use the article as described.