• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 144434 Heatshrink w/o adhesive Brown 4.8 mm 2.4 mm Shrinkage:2:1 10 m

Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
4.8 mm
Nominal diameter (post-shrinkage)
2.4 mm
Heatshrink features
Thin-walled
Printable
Content
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shrink hose unrolling box 4.8-2.4mm/L:10m,br SB/4.8-2.4/Brown/10m

  • 10 m
  • Shrinkage: 2:1
  • Brown
  • Nominal inside diameter (pre-shrinkage): 4.8 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

4.8 mm

Nominal diameter (post-shrinkage)

2.4 mm

Factory colour

Brown

Shrinkage

2:1

Heatshrink features

Thin-walled

Printable

Content

10 m

Material

Polyolefin

Min. temperature

-55 °C

Max. temperature

135 °C

Manufacturer part #

144434

Halogen-free

No

Length

10 m

Type

SB/4.8-2.4/braun/10m

Wall thickness (post-shrinkage)

0.51 mm

Documents & Downloads

Datasheet

Datasheet 3783855 CellPack 144434 Heatshrink w/o adhesive Brown 4.8 mm 2.4 mm Shrinkage:2:1 10 m

User & Safety Instructions

User & Safety Instructions 3783855 CellPack 144434 Heatshrink w/o adhesive Brown 4.8 mm 2.4 mm Shrinkage:2:1 10 m

Description

The heat shrink tubes of type SB 2:1 are thin walled, without thermoplastic adhesive with a shrink ratio of 2:1. Typical applications include protection for cables against chemical influences, as well as good mechanical protection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)