• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 144527 Heatshrink + adhesive Black 30 mm 8 mm Shrinkage:3:1 1 pc(s)

EAN:
Part number:
Item no:
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
30 mm
Nominal diameter (post-shrinkage)
8 mm
Heatshrink features
Thick-walled
incl. adhesive
Printable
Content
1 pc(s)
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shrink hose flame-retardant with adhesive. SRFH3 H1 30-8/1000 black

  • 1 pc(s)
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 30 mm

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

30 mm

Nominal diameter (post-shrinkage)

8 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Thick-walled

incl. adhesive

Printable

Content

1 pc(s)

Material

Polyolefin

Min. temperature

-40 °C

Max. temperature

120 °C

Manufacturer part #

144527

Halogen-free

No

Length

1 m

Type

SRFH3 30-8/1000 sw

Wall thickness (post-shrinkage)

3.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3783903 CellPack 144527 Heatshrink + adhesive Black 30 mm 8 mm Shrinkage:3:1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3783903 CellPack 144527 Heatshrink + adhesive Black 30 mm 8 mm Shrinkage:3:1 1 pc(s)

Description

The heat shrink tubes of the type SRFH3 are thick walled, with thermoplastic adhesive with a shrink ratio of 3:1. Typical areas of application are the pressure and moisture protection of cables as well as the use in shrink sleeves and shrink sleeves.

This text is machine translated.

Accessories

(*All information is plus legal VAT)