• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 144596 Heatshrink w/o adhesive Black 75 mm 20 mm Shrinkage:3:1 5 pc(s)

Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
75 mm
Nominal diameter (post-shrinkage)
20 mm
Heatshrink features
Thick-walled
Printable
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shrink hose thick-walled SR3 75-20/1000 BLK

  • 5 pc(s)
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 75 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

75 mm

Nominal diameter (post-shrinkage)

20 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Thick-walled

Printable

Content

5 pc(s)

Material

Polyolefin

Min. temperature

-40 °C

Max. temperature

120 °C

Manufacturer part #

144596

Halogen-free

Yes

Length

1 m

Type

SR3 75-20/1000 sw

Wall thickness (post-shrinkage)

4.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3783889 CellPack 144596 Heatshrink w/o adhesive Black 75 mm 20 mm Shrinkage:3:1 5 pc(s)

Datasheet 3783889 CellPack 144596 Heatshrink w/o adhesive Black 75 mm 20 mm Shrinkage:3:1 5 pc(s)

Security datasheet

Security datasheet 3783889 CellPack 144596 Heatshrink w/o adhesive Black 75 mm 20 mm Shrinkage:3:1 5 pc(s)

Description

The SR3 heat-shrinkable sleeves are thick-walled, without thermoplastic adhesive with a shrink ratio of 3:1. Typical areas of application are the pressure and moisture protection of cables as well as the use in shrink sleeves and shrink sleeves.

This text is machine translated.

Accessories

(*All information is plus legal VAT)