• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 144876 Heatshrink Brown 80 mm 26 mm Shrinkage:3:1 30 m

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
80 mm
Nominal diameter (post-shrinkage)
26 mm
Heatshrink features
Thick-walled
Printable
Content
30 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heat shrink tubing Thick.3:1 W/O adhesive SRAT 80-26/m

  • 30 m
  • Shrinkage: 3:1
  • Brown
  • Nominal inside diameter (pre-shrinkage): 80 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

80 mm

Nominal diameter (post-shrinkage)

26 mm

Factory colour

Brown

Shrinkage

3:1

Heatshrink features

Thick-walled

Printable

Content

30 m

Material

Polyolefin

Min. temperature

-40 °C

Max. temperature

120 °C

Manufacturer part #

144876

Halogen-free

Yes

Length

30 m

Type

SRAT 80-26/m

Wall thickness (post-shrinkage)

3.1 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3784269 CellPack 144876 Heatshrink Brown 80 mm 26 mm Shrinkage:3:1 30 m

User & Safety Instructions

User & Safety Instructions 3784269 CellPack 144876 Heatshrink Brown 80 mm 26 mm Shrinkage:3:1 30 m

Description

The heat shrink tubes of the type SRAT are thick-walled, without thermoplastic adhesive with a shrink ratio of 3:1. Typical application areas are wire insulation hoses in case of end closures from 3.6 to 42 kV as well as protection against corrosion.

This text is machine translated.

Accessories

(*All information is plus legal VAT)