

Heatshrink w/o adhesive
29 mm
9 mm
Brown
3:1
Thick-walled
Printable
30 m
Polyolefin
-40 °C
120 °C
144882
Yes
30 m
SRAT 29-9/m
3 mm
not relevant
Datasheet 3784184 CellPack 144882 Heatshrink w/o adhesive Brown 29 mm 9 mm Shrinkage:3:1 30 m
User & Safety Instructions 3784184 CellPack 144882 Heatshrink w/o adhesive Brown 29 mm 9 mm Shrinkage:3:1 30 m
The necessary accessories are required to use the article as described.